LEDVANCE FL MAX Floodlight, 900 W White, 121000 lm, IP66
- RS Stock No.:
- 240-7161
- Mfr. Part No.:
- 4058075580732
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-7161
- Mfr. Part No.:
- 4058075580732
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 900W | |
| Product Type | Floodlight | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Mount Type | Supporting Bracket | |
| Luminous Flux | 121000lm | |
| Colour | White | |
| Colour Temperature | 5700K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FL MAX | |
| Standards/Approvals | RoHS, CE, EAC | |
| Depth | 660mm | |
| Height | 279mm | |
| Width | 590mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Sub Type | Outdoor | |
| Beam Angle | 30° | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 900W | ||
Product Type Floodlight | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Mount Type Supporting Bracket | ||
Luminous Flux 121000lm | ||
Colour White | ||
Colour Temperature 5700K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series FL MAX | ||
Standards/Approvals RoHS, CE, EAC | ||
Depth 660mm | ||
Height 279mm | ||
Width 590mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Sub Type Outdoor | ||
Beam Angle 30° | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ledvance floodlight max power supply. It is highly robust and durable and it is quick and easy wiring, due to tool-free housing opening. It has a optimized logistic, luminaire head and power supply arrive in individual packaging.
Power supply for Floodlight Max luminaire heads
Joint or separate installation with Floodlight Max luminaire head
M20 and M25 PG glands for mains cable feed-in
LED-module wiring by means of pre-installed fast quick release connector
High surge protection up to 10 kV (L/N-PE and L-N)
Related links
- LEDVANCE FL MAX LUM Floodlight 121000 lm 180V
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX LUM Floodlight 123000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 117000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 120000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 82000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 81000 lm 180V
