LEDVANCE FL MAX Floodlight, 1.2 kW White, 121000 lm, IP66
- RS Stock No.:
- 240-7162
- Mfr. Part No.:
- 4058075580749
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€2,003.32
(exc. VAT)
€2,464.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,003.32 |
*price indicative
- RS Stock No.:
- 240-7162
- Mfr. Part No.:
- 4058075580749
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 1.2kW | |
| Product Type | Floodlight | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 121000lm | |
| Colour | White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 5700K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Series | FL MAX | |
| Maximum Operating Temperature | 50°C | |
| Width | 590mm | |
| Standards/Approvals | EAC, RoHS, CE | |
| Depth | 660mm | |
| Height | 279mm | |
| Hazardous Area Certification | No | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| PIR Included | No | |
| Beam Angle | 30° | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 1.2kW | ||
Product Type Floodlight | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 121000lm | ||
Colour White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 5700K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Series FL MAX | ||
Maximum Operating Temperature 50°C | ||
Width 590mm | ||
Standards/Approvals EAC, RoHS, CE | ||
Depth 660mm | ||
Height 279mm | ||
Hazardous Area Certification No | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
PIR Included No | ||
Beam Angle 30° | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ledvance floodlight max power supply. It is highly robust and durable and it is quick and easy wiring, due to tool-free housing opening. It has a optimized logistic, luminaire head and power supply arrive in individual packaging.
Power supply for Floodlight Max luminaire heads
Joint or separate installation with Floodlight Max luminaire head
M20 and M25 PG glands for mains cable feed-in
LED-module wiring by means of pre-installed fast quick release connector
High surge protection up to 10 kV (L/N-PE and L-N)
Related links
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE FL MAX LUM Floodlight 121000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 161000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 162000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 155000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 164000 lm 180V
- LEDVANCE FL Floodlight 2200 lm 240V
