Philips Lighting BVP164 Floodlight, 1 LED, 10 W, 1200 lm, IP65, 220 → 240 V
- RS Stock No.:
- 245-7691
- Mfr. Part No.:
- 911401851483
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€29.14
(exc. VAT)
€35.84
(inc. VAT)
- RS Stock No.:
- 245-7691
- Mfr. Part No.:
- 911401851483
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 10 W | |
| Voltage | 220 → 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 1200 lm | |
| Solar Panel | No | |
| Series | BVP164 | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 10 W | ||
Voltage 220 → 240 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 1200 lm | ||
Solar Panel No | ||
Series BVP164 | ||
Lamp Type LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Related links
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 70 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 200 W IP65, 220 → 240 V

