Philips Lighting BVP164 Floodlight, 1 LED, 10 W, 1100 lm, IP65, 220 → 240 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€57.56

(exc. VAT)

€70.80

(inc. VAT)

RS Stock No.:
245-7707
Mfr. Part No.:
911401883683
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

10 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

1100 lm

Solar Panel

No

Series

BVP164

Lamp Type

LED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.

EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy