Philips Lighting BVP164 Floodlight, 1 LED, 20 W, 2200 lm, IP65, 220 → 240 V

Stock information currently inaccessible
RS Stock No.:
245-7709
Mfr. Part No.:
911401883983
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2200 lm

Solar Panel

No

Series

BVP164

Lamp Type

LED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.

EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]

Related links