Seeit Floodlight, 1 LED, 20 W Natural White, 1800 lm, IP65
- RS Stock No.:
- 265-1088
- Mfr. Part No.:
- AMP0040
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€51.22
(exc. VAT)
€63.00
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.22 |
*price indicative
- RS Stock No.:
- 265-1088
- Mfr. Part No.:
- AMP0040
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Floodlight | |
| Power | 20W | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 20W | |
| Number of LEDs | 1 | |
| Colour | Natural White | |
| Luminous Flux | 1800lm | |
| Colour Temperature | 4000K | |
| Lifespan | 35000h | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Floodlight | ||
Power 20W | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 20W | ||
Number of LEDs 1 | ||
Colour Natural White | ||
Luminous Flux 1800lm | ||
Colour Temperature 4000K | ||
Lifespan 35000h | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit LED floodlight works with DC power supply of low voltage in 12Vdc and 24Vdc, these floodlights are made with a metal waterproof case and an aluminium reflector with low voltage useful for all your battery-operated installations or requiring electrical protection in moisture environments.
Maximum required power up to 20W
Minimum voltage required is 12V DC
Maximum voltage required is 24V DC
Maximum current required is 370mA
Beam angle up to 120 degree
Maximum lifetime up to 35,000 h
Rectangular bulb style
Related links
- Seeit Floodlight 10 W Natural White IP65
- Seeit Floodlight 30 W Natural White IP65
- Seeit Floodlight 50 W Natural White IP65
- RS PRO Floodlight 20 W Cool White IP65
- ARC GROUP LPS20W Light 1800 lm 240V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- RS PRO Floodlight 20 W Warm White IP65
- RS PRO LED Floodlight 20 W IP65
