Seeit Floodlight, 1 LED, 50 W Natural White, 4500 lm, IP65
- RS Stock No.:
- 265-1090
- Mfr. Part No.:
- AMP0042
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€82.01
(exc. VAT)
€100.87
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.01 |
*price indicative
- RS Stock No.:
- 265-1090
- Mfr. Part No.:
- AMP0042
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Power | 50W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 50W | |
| Number of LEDs | 1 | |
| Colour | Natural White | |
| Luminous Flux | 4500lm | |
| Colour Temperature | 4000K | |
| Lifespan | 35000h | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Power 50W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 50W | ||
Number of LEDs 1 | ||
Colour Natural White | ||
Luminous Flux 4500lm | ||
Colour Temperature 4000K | ||
Lifespan 35000h | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit photovoltaic charge controller is ideal for the implementation of small solar installation equipped with small power photovoltaic panels and 12V rechargeable batteries, it directly powered a lighting system with 12V bulbs, or use the USB output to charge a mobile phone.
Maximum required power up to 50W
Minimum voltage required is 12V DC
Maximum voltage required is 24V DC
Maximum current required is 370mA
Beam angle up to 120 degree
Maximum lifetime up to 35,000 h
Rectangular bulb style
Related links
- Seeit Floodlight 10 W Natural White IP65
- Seeit Floodlight 20 W Natural White IP65
- Seeit Floodlight 30 W Natural White IP65
- RS PRO Floodlight 50 W Cool White IP65, 110V ac
- ARC GROUP LPS50W Light 4500 lm 240V
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- Nightsearcher EcoStar Pro Floodlights Floodlight 50 W White IP65 240 V ac
- Solar Centre Eco Wedge PIR Included Floodlight 50 W Natural White IP64
