Seeit Floodlight, 1 LED, 30 W Natural White, 2700 lm, IP65
- RS Stock No.:
- 265-1089
- Mfr. Part No.:
- AMP0041
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.48 |
*price indicative
- RS Stock No.:
- 265-1089
- Mfr. Part No.:
- AMP0041
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Floodlight | |
| Power | 30W | |
| Incandescent Equivalent Wattage | 30W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Colour | Natural White | |
| Luminous Flux | 2700lm | |
| Colour Temperature | 4000K | |
| Lifespan | 35000h | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Floodlight | ||
Power 30W | ||
Incandescent Equivalent Wattage 30W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Colour Natural White | ||
Luminous Flux 2700lm | ||
Colour Temperature 4000K | ||
Lifespan 35000h | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit LED floodlight works with DC power supply of low voltage in 12Vdc and 24Vdc, these floodlights are made with a metal waterproof case and an aluminium reflector with low voltage useful for all your battery-operated installations or requiring electrical protection in moisture environments.
Maximum required power up to 20W
Minimum voltage required is 12V DC
Maximum voltage required is 24V DC
Maximum current required is 370mA
Beam angle up to 120 degree
Maximum lifetime up to 35,000 h
Rectangular bulb style
Related links
- Seeit Floodlight 10 W Natural White IP65
- Seeit Floodlight 20 W Natural White IP65
- Seeit Floodlight 50 W Natural White IP65
- ARC GROUP LPS30W Light 2700 lm 240V
- RS PRO Floodlight 2700 lm 220 → 240 V ac
- Ansell Lighting ACALED Floodlight 2700 lm 240 V
- Nightsearcher Faststar m Floodlight 30 W Cool White IP65
- RS PRO Floodlight 30 W Warm White IP65
