SHOT GEMINI MAX LITE AS Floodlight, 2 LED, 97 W Anthracite, IP66
- RS Stock No.:
- 270-0775
- Mfr. Part No.:
- 271643.296
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€537.39
(exc. VAT)
€660.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.39 |
*price indicative
- RS Stock No.:
- 270-0775
- Mfr. Part No.:
- 271643.296
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 97W | |
| IP Rating | IP66 | |
| Incandescent Equivalent Wattage | 1200W | |
| Housing Material | Aluminium | |
| Number of LEDs | 2 | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -35°C | |
| Colour Reference Code | RAL 7039 | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI MAX LITE AS | |
| Standards/Approvals | UNI EN 13032-4:2015, EN60598-2-5, EN62471, EN60598-1, UNI EN 13032- 1:2012 | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Diffuser Material | Extra-Clear Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 97W | ||
IP Rating IP66 | ||
Incandescent Equivalent Wattage 1200W | ||
Housing Material Aluminium | ||
Number of LEDs 2 | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -35°C | ||
Colour Reference Code RAL 7039 | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI MAX LITE AS | ||
Standards/Approvals UNI EN 13032-4:2015, EN60598-2-5, EN62471, EN60598-1, UNI EN 13032- 1:2012 | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Diffuser Material Extra-Clear Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 158 Lm per watt
Less than 3 percent harmonic THD distortion
120 degree beam angle
Related links
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite, IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
