SHOT GEMINI LITE AS Floodlight, 1 LED, 21 W Anthracite, IP66
- RS Stock No.:
- 270-0764
- Mfr. Part No.:
- 265643.121
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€254.08
(exc. VAT)
€312.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.08 |
*price indicative
- RS Stock No.:
- 270-0764
- Mfr. Part No.:
- 265643.121
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 21W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 290W | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Colour | Anthracite | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -35°C | |
| Colour Reference Code | RAL 7039 | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI LITE AS | |
| Standards/Approvals | UNI EN 13032-4:2015, UNI EN 13032- 1:2012, EN60598-1, EN62471, EN60598-2-5 | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 21W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 290W | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Colour Anthracite | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -35°C | ||
Colour Reference Code RAL 7039 | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI LITE AS | ||
Standards/Approvals UNI EN 13032-4:2015, UNI EN 13032- 1:2012, EN60598-1, EN62471, EN60598-2-5 | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Compact LED floodlight born to combine the essential with a contemporary design. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Extremely high resistance to chemical and atmospheric agents
Lateral goniometric scale for quick tilt adjustment
Cooling fins for maximum heat dissipation
Die cast aluminium housing
Related links
- SEEREP GEMINI LITE Floodlight 21 W Anthracite IP66
- SHOT GEMINI LITE Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 30.5 W Anthracite IP66
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite, IP66
