SHOT GEMINI MAX LITE AS Floodlight, 3 LED, 145 W Anthracite, IP66
- RS Stock No.:
- 270-0776
- Mfr. Part No.:
- 271643.313
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€584.42
(exc. VAT)
€718.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.42 |
*price indicative
- RS Stock No.:
- 270-0776
- Mfr. Part No.:
- 271643.313
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 145W | |
| Incandescent Equivalent Wattage | 1800W | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Number of LEDs | 3 | |
| Colour | Anthracite | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 7039 | |
| Minimum Operating Temperature | -35°C | |
| Series | GEMINI MAX LITE AS | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN62471, UNI EN 13032-4:2015, UNI EN 13032-1:2012, EN60598-1, EN60598-2-5 | |
| Hazardous Area Certification | No | |
| Lamp Type | COB LED | |
| PIR Included | No | |
| Diffuser Material | Extra-Clear Glass | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 145W | ||
Incandescent Equivalent Wattage 1800W | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Number of LEDs 3 | ||
Colour Anthracite | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 7039 | ||
Minimum Operating Temperature -35°C | ||
Series GEMINI MAX LITE AS | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN62471, UNI EN 13032-4:2015, UNI EN 13032-1:2012, EN60598-1, EN60598-2-5 | ||
Hazardous Area Certification No | ||
Lamp Type COB LED | ||
PIR Included No | ||
Diffuser Material Extra-Clear Glass | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
LED source efficiency is 158 Lm per watt
Less than 7 percent harmonic THD distortion
120 degree beam angle
Related links
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
