LEDVANCE 40580 Floodlight, 65 W, 8000 lm, IP65, 277 V
- RS Stock No.:
- 285-6539
- Mfr. Part No.:
- 4058075422469
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-6539
- Mfr. Part No.:
- 4058075422469
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 65 W | |
| Voltage | 277 V | |
| IP Rating | IP65 | |
| Luminosity | 8000 lm | |
| Colour Temperature | 4000K | |
| Solar Panel | No | |
| Series | 40580 | |
| PIR Included | No | |
| Beam Angle | 100 x 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 65 W | ||
Voltage 277 V | ||
IP Rating IP65 | ||
Luminosity 8000 lm | ||
Colour Temperature 4000K | ||
Solar Panel No | ||
Series 40580 | ||
PIR Included No | ||
Beam Angle 100 x 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE versatile floodlight, offering up to 8000 lm light output, provides several benefits, including its bright, robust, and durable construction, ensuring safe and uniform illumination with a frosted and tempered glass diffuser. With no upper light output ratio (ULOR 0%) when mounted at a 0° tilt, it guarantees efficient lighting. Moreover, it enables significant energy savings of up to 90% compared to halogen lamp floodlights and comes with a 5-year guarantee. Ideal for outdoor use (IP65), it serves as a replacement for halogen lamp floodlights in various applications, including industry, public areas, construction sites, and building facades.
Reflector-based, symmetric light distribution with 100° x 100° beam angle
Integrated wide voltage driver, suitable for 100 - 277 VAC
Surge protection up to 6 kV (L/N-PE), 4 kV (L-N)
Mounting bracket with 30° angle and wide rotation area
Breather membr
Integrated wide voltage driver, suitable for 100 - 277 VAC
Surge protection up to 6 kV (L/N-PE), 4 kV (L-N)
Mounting bracket with 30° angle and wide rotation area
Breather membr
Related links
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- LEDVANCE Slim Floodlight 6000 lm 277 V
- LEDVANCE 40580 Floodlight 1600 lm 240V
- LEDVANCE FL PFM Floodlight 1100 lm IP65 277V ac
- LEDVANCE FL PFM Floodlight 7150 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 5500 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 2200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 2400 lm 100V ac, 277 V ac
