Sylvania SylWork Work Light, 20 W Cool White, 2000 lm, IP65
- RS Stock No.:
- 288-9818
- Mfr. Part No.:
- 90004
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€50.49
(exc. VAT)
€62.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.49 |
*price indicative
- RS Stock No.:
- 288-9818
- Mfr. Part No.:
- 90004
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 20W | |
| Product Type | Work Light | |
| Incandescent Equivalent Wattage | 20W | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Colour | Cool White | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 40°C | |
| Series | SylWork | |
| Standards/Approvals | No | |
| Depth | 230mm | |
| Height | 43mm | |
| Width | 163mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 20W | ||
Product Type Work Light | ||
Incandescent Equivalent Wattage 20W | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Colour Cool White | ||
Luminous Flux 2000lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 40°C | ||
Series SylWork | ||
Standards/Approvals No | ||
Depth 230mm | ||
Height 43mm | ||
Width 163mm | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Sylvania SylWork Flood Light is a sleek and portable LED work light designed for residential and consumer use. With a cool white light and high-quality construction, this light offers flexible positioning options and a long lifetime of 30,000 hours. The IP65 and IK07 ratings ensure durability and reliability, making it a practical choice for various applications.
Sleek and portable design for easy use
Stable and flexible positioning with stand or tripod
High-quality construction with PC housing, glass lens, and metal bracket
Offers 2000 lumens of cool white light with a CRI >80
Long lifetime of 30,000 hours with a 3 year warranty
IP65 and IK07 ratings for durability and reliability
Dimmable with onboard pot for customizable lighting
Total system efficacy up to 100lm/W for energy efficiency
Related links
- Sylvania SylWork Work Light 3000 lm, IP65
- Sylvania SylWork Work Light 5000 lm, IP65
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Schneider Electric LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- RS PRO Rechargeable LED Work Lamp Work Light 120 Lm/W USB Type C Plug IP65
- Sylvania SylFlood Floodlight 3000 lm, IP65
