Ansell Lighting Floodlight, 1900 lm, IP65, 220V dc, 240 V dc
- RS Stock No.:
- 289-2188
- Mfr. Part No.:
- ACALED20
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.86
(exc. VAT)
€44.11
(inc. VAT)
- RS Stock No.:
- 289-2188
- Mfr. Part No.:
- ACALED20
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| Luminous Flux | 1900 lm | |
| IP Rating | IP65 | |
| Voltage | 220 V dc, 240 V dc | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
Luminous Flux 1900 lm | ||
IP Rating IP65 | ||
Voltage 220 V dc, 240 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a compact and economic polycarbonate LED floodlight which is suitable for semi commercial applications. The polycarbonate spike accessory allowing installation into lawn and garden applications. Its polished faceted reflector and textured glass for optimum performance.
IP65 and IK08 degree protection
Non dimmable
Related links
- Ansell Lighting Floodlight IP65 240 V dc
- Ansell Lighting ACALED Floodlight 2700 lm 240 V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 200 W IP65, 220 → 240 V
- Ansell Lighting AEDELED 20 W IP44, 240 V
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V

