Ansell Lighting ACALED Floodlight, 30 W, 2700 lm, IP65, 240 V
- RS Stock No.:
- 269-7371
- Mfr. Part No.:
- ACALED30
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7371
- Mfr. Part No.:
- ACALED30
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Wattage | 30 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Luminosity | 2700 lm | |
| Solar Panel | No | |
| Series | ACALED | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Wattage 30 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Luminosity 2700 lm | ||
Solar Panel No | ||
Series ACALED | ||
PIR Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell calinor compact and economic cool white LED floodlight has polished faceted reflector and textured glass for optimum performance. It is pre wired with 1 meter of rubber insulated cable for ease of installation. It has polycarbonate spike accessory which allows its installation into lawn and garden applications.
Non-dimmable
Semi commercial applications
Semi commercial applications
Related links
- Ansell Lighting Floodlight IP65 240 V dc
- RS PRO Floodlight 2700 lm 220 → 240 V ac
- Ansell Lighting Floodlight IP65 240 V dc
- Seeit Floodlight 30 W Natural White IP65
- RS PRO Floodlight 30 W IP65, 100 → 240 V ac
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Ansell Lighting AEDELED 20 W IP44, 240 V
