- RS Stock No.:
- 276-8863
- Mfr. Part No.:
- LVS08404
- Manufacturer:
- Schneider Electric
Price Each
€675.72
(exc. VAT)
€831.14
(inc. VAT)
2 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 + | €675.72 |
- RS Stock No.:
- 276-8863
- Mfr. Part No.:
- LVS08404
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Floor Box or Accessory Type | Floor Box |
Width | 400 mm |
Depth | 400mm |