RS Better World

Schneider Electric White, 2 m x 650mm 400 mm

Subtotal (1 unit)*

€1,109.12

(exc. VAT)

€1,364.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,109.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8864
Mfr. Part No.:
LVS08406
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Box

Width

650mm

Length

2m

Colour

White

Height

400mm

Standards/Approvals

REACH

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Series

PrismaSeT P

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Floor Box, Floor Box, 650mm Width - LVS08406


This floor box serves as an effective solution for cable management and integration in diverse settings. With a depth of 400mm, it is suitable for both commercial and industrial applications, providing an organised approach to electrical installations. The unit measures 650mm in width and 2000mm in height and features a modern white finish that fits seamlessly into any environment.

Features & Benefits


• High-capacity design accommodates extensive cable management

• REACH compliant for sustainable usage in various applications

• Durable construction through electrophoresis treatment

• Matt and textured finish enhances aesthetic appeal

Applications


• Installation in commercial electrical systems

• Cable distribution in industrial environments

• Organisation of wiring in automated systems

• Structured electrical layouts in office spaces

Can it accommodate large volumes of cables?


Yes, it is designed to handle extensive cable management needs.

Will it withstand harsh environmental conditions?


The durable treatment ensures high resistance in various environments.

Is it suitable for side-by-side combinations?


Yes, the product can be combined both side by side and back to back.

Can it be used in compliance with environmental regulations?


Yes, it is REACH compliant and PVC free for safer use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy