RS Better World
Schneider Electric White, 2 m x 650mm 600 mm
- RS Stock No.:
- 276-8874
- Mfr. Part No.:
- LVS08606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,663.69
(exc. VAT)
€2,046.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,663.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8874
- Mfr. Part No.:
- LVS08606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Box | |
| Width | 650mm | |
| Length | 2m | |
| Colour | White | |
| Standards/Approvals | REACH | |
| Height | 600mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Box | ||
Width 650mm | ||
Length 2m | ||
Colour White | ||
Standards/Approvals REACH | ||
Height 600mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series PrismaSeT P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Floor Box, 650mm Width, 2000mm Length - LVS08606
This floor box offers versatility in a variety of settings, making it suitable for the electrical and automation sectors. With dimensions of 650mm in width, 2000mm in height, and 600mm in depth, it efficiently accommodates electrical connections while preserving an unobtrusive appearance. Featuring a white finish, the product complies with REACH standards, ensuring safety and environmental responsibility.
Features & Benefits
• Robust construction meets seismic activity standards
• Matt surface finish minimises visible fingerprints
• Electrophoresis treatment enhances longevity
• Designed for adjacent and back-to-back arrangements
Applications
• Suitable for housing electrical connections in commercial environments
• Compatible for use with PrismaSeT P cubicles
• Ideal for settings requiring mechanical robustness
Can it be combined with other units?
Yes, it can be installed side by side or back to back.
Will it provide adequate support for seismic conditions?
Yes, it is designed to meet seismic standards.
Does it comply with environmental regulations?
Yes, it meets REACH compliance and is free from harmful substances.
Related links
- Schneider Electric White, 2 m x 650mm 400 mm
- Schneider Electric White, 2 m x 800mm 400 mm
- Schneider Electric, 2 m x 650mm 650 mm
- Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Holding Frame for Use with PrismaSeT (PrismaSeT P) Cubicle 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 650mm
- Schneider Electric White PrismaSeT P, 600 mm x 300mm 600 mm
