SMC AS Series, Panel Flow Controller, 230L/min, 6 mm Pipe

Subtotal (1 unit)*

€22.66

(exc. VAT)

€27.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.66

*price indicative

RS Stock No.:
161-3082
Mfr. Part No.:
AS2301FS1-02-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Maximum Flow Rate

230L/min

Mount Type

Panel

Maximum Pipe Diameter

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

AS

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC Series AS Flow Controller, 230L/min Maximum Flow Rate, 6mm Maximum Pipe Diameter - AS2301FS1-02-06S


This flow controller regulates pneumatic flow within panel-mounted systems used across automation and mechanical installations. It is designed for inline control of compressed Air where a Compact regulator is required to manage throughput and maintain consistent flow in confined assemblies.

Features & Benefits


• Maximum throughput 230 L/min enables high-volume pneumatic handling
• Operates between -5°C and 60°C for varied environmental conditions
• Accepts up to 6mm pipe connections for small-bore installations
• Panel mounting reduces external footprint and eases integration
• Simple mechanical control supports precise flow adjustment

**Applications**


• Suitable for pneumatic system flow balancing in automation panels
• Ideal for controlling actuator speed in electronics manufacturing lines
• Used with small-bore tubing in laboratory instrumentation setups
• Can be used for Air supply regulation in electrical cabinet assemblies

What mounting arrangement does it require for installation?


It is designed for panel attachment, enabling integration into control panels or instrument racks with a secure mount point for fixed installation.

How does temperature affect operational range?


The unit functions reliably within a -5°C to 60°C span, ensuring performance across typical indoor and sheltered industrial environments.

What pipe size is compatible with the inlet and outlet?


The controller is compatible with 6mm bore piping, suited to Compact pneumatic networks.

What maximum flow can be expected when sising for systems?


Design calculations should use a Peak throughput figure of 230 L/min when determining valve and supply capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy