SMC PFM750 Series, Compact Flow Controller, 50L/min, PNP Output, 0.125 in Pipe 24V dc
- RS Stock No.:
- 721-3972
- Distrelec Article No.:
- 110-91-533
- Mfr. Part No.:
- PFM750S-F01-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€289.66
(exc. VAT)
€356.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.66 |
*price indicative
- RS Stock No.:
- 721-3972
- Distrelec Article No.:
- 110-91-533
- Mfr. Part No.:
- PFM750S-F01-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 50L/min | |
| Control Output | PNP | |
| Display Screen | LED | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 0.125in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PFM750 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 50L/min | ||
Control Output PNP | ||
Display Screen LED | ||
Mount Type Compact | ||
Maximum Pipe Diameter 0.125in | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PFM750 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set
Related links
- SMC PFM750 Series 50L/min 0.125 in Pipe 24V dc
- SMC PFM Series 10L/min 0.125 in Pipe 24V dc
- SMC PFM Series 25L/min 0.125 in Pipe 24V dc
- SMC PFM Series 10L/min 4 mm Pipe 24V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
