SMC PF2A Series, Panel Flow Controller, 500L/min, PNP Output, 12.7 mm Pipe 24V

Subtotal (1 unit)*

€590.40

(exc. VAT)

€726.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€590.40

*price indicative

RS Stock No.:
912-1002
Mfr. Part No.:
PF2A751-F04-67N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

500L/min

Product Type

Flow Controller

Terminal Type

Screw

Control Output

PNP

Display Screen

LED

Mount Type

Panel

Maximum Pipe Diameter

12.7mm

Minimum Operating Temperature

0°C

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE

Series

PF2A

Current Rating

170mA

Non Compliant

COO (Country of Origin):
JP

PF2A Air Flow Switch


In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 litre of flow volume depending on model.

Very low pressure loss

Red 3-digit LED display can be rotated through 270°

2 switched PNP outputs

Key lock feature

No moving parts

Easy installation

Environmental protection to IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy