SMC PF2A Series Digital Flow Switch Flow Sensor for Air, 2.5L/min Min, 52.5L/min Max
- RS Stock No.:
- 456-821
- Mfr. Part No.:
- PF2A750-F02-67N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€518.43
(exc. VAT)
€637.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.43 |
*price indicative
- RS Stock No.:
- 456-821
- Mfr. Part No.:
- PF2A750-F02-67N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 2.5L/min | |
| Maximum Flow Rate | 52.5L/min | |
| Housing Material | Nickel Plated Brass, Thermoplastic Polyester, ABS, Polycarbonate | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2A | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 2.5L/min | ||
Maximum Flow Rate 52.5L/min | ||
Housing Material Nickel Plated Brass, Thermoplastic Polyester, ABS, Polycarbonate | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2A | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch with an integrated sensor, designed for air applications. Its advanced features ensure precise monitoring and reliable performance in pneumatic systems.
Compact design suitable for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for efficient monitoring and control in automation setups
Related links
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 525L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 105L/min Max
- SMC PF2A Series 500L/min 12.7 mm Pipe 24V
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC LFE Series Digital Flow Switch Flow Switch for Water 120L/min Max
