Festo SFAH Series Flow Rate Measurement Flow Sensor, 0.02 L/min Min, 1 L/min Max
- RS Stock No.:
- 343-117
- Mfr. Part No.:
- SFAH-1U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€353.32
(exc. VAT)
€434.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.32 |
*price indicative
- RS Stock No.:
- 343-117
- Mfr. Part No.:
- SFAH-1U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Device Type | Flow Rate Measurement | |
| Minimum Flow Rate | 0.02 L/min | |
| Maximum Flow Rate | 1 L/min | |
| Supply Voltage | 22 → 26 V | |
| Series | SFAH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Device Type Flow Rate Measurement | ||
Minimum Flow Rate 0.02 L/min | ||
Maximum Flow Rate 1 L/min | ||
Supply Voltage 22 → 26 V | ||
Series SFAH | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor excels in providing precise measurements of mass and volumetric flow rates, making it an essential tool for applications that demand reliability and accuracy. Designed with thermal measuring principles, it operates efficiently across a wide range of flow rates from as low as 0.02 l/min to 1 l/min, ensuring optimal performance in various conditions. With a robust operating pressure range and compatibility with multiple gases, including argon and nitrogen, it addresses diverse industrial needs. Furthermore, its compact design, user-friendly interface, and advanced IO-Link connectivity facilitate seamless integration into existing systems, providing intelligent diagnostics and extensive monitoring capabilities.
Unidirectional flow direction enhances measurement consistency
Thermal measurement method ensures high accuracy
Multi protocol support streamlines communication with other devices
User selectable switching functions allow versatility in operations
Short circuit current rating and overload protection safeguard the unit in high demand environments
Corrosion resistant housing material extends its lifespan
Illuminated multi colour LCD display improves visibility in various lighting conditions
Tamper protection via PIN code secures device settings
Thermal measurement method ensures high accuracy
Multi protocol support streamlines communication with other devices
User selectable switching functions allow versatility in operations
Short circuit current rating and overload protection safeguard the unit in high demand environments
Corrosion resistant housing material extends its lifespan
Illuminated multi colour LCD display improves visibility in various lighting conditions
Tamper protection via PIN code secures device settings
Related links
- Festo SFAH Series Flow Rate Measurement Flow Sensor 1 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 0.5 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 200 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 100 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 50 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor for Air Nitrogen 5 L/min Max
- Festo SFAH Series Flow Sensor for Air 1 L/min Max
