Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 0.01L/min Min, 0.5L/min Max
- RS Stock No.:
- 351-196
- Mfr. Part No.:
- SFAH-0.5B-Q4S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€369.73
(exc. VAT)
€454.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.73 |
*price indicative
- RS Stock No.:
- 351-196
- Mfr. Part No.:
- SFAH-0.5B-Q4S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.01L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 0.5L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Standards/Approvals | RoHS, RCM, CE, c UL us listed (OL) | |
| Model Number | 8158412 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.01L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 0.5L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Standards/Approvals RoHS, RCM, CE, c UL us listed (OL) | ||
Model Number 8158412 | ||
- COO (Country of Origin):
- BG
The Festo flow sensor redefines precision in flow measurement within industrial applications. Designed with advanced thermal measuring principles, it ensures reliable detection of bidirectional mass and volumetric flow rates. Its robust construction boasts a wide operational pressure range, making it ideal for various mediums such as argon and nitrogen. With an illuminated LCD and user-friendly settings via IO-Link, it streamlines the monitoring process while adhering to stringent compliance standards, including EU RoHS and UKCA directives. This innovative device is perfect for those seeking high accuracy and versatility in a compact form factor.
Thermal measuring principle provides high accuracy in flow detection
Bidirectional flow measurement enhances application flexibility
Multiple analogue output options facilitate easy integration
Short circuit current rating ensures safety during operations
IP40 degree of protection shields against environmental factors
Corrosion resistance class CRC 2 ensures durability in harsh environments
User friendly illuminated LCD simplifies data reading
Compatible with IO Link for advanced diagnostics and monitoring
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
