SMC IN502-44 Series Flow Sensor Flow Sensor for Air, 50L/min Min, 500L/min Max
- RS Stock No.:
- 402-747
- Mfr. Part No.:
- IN502-44-8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1,740.50
(exc. VAT)
€2,140.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,740.50 |
*price indicative
- RS Stock No.:
- 402-747
- Mfr. Part No.:
- IN502-44-8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Maximum Flow Rate | 500L/min | |
| Connection Type | RC 1/2 | |
| Maximum Pressure | 1.0MPa | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA-Kennzeichnung, RoHS | |
| Series | IN502-44 | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Maximum Flow Rate 500L/min | ||
Connection Type RC 1/2 | ||
Maximum Pressure 1.0MPa | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA-Kennzeichnung, RoHS | ||
Series IN502-44 | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- JP
The SMC Air Flow Controller is designed for precise air flow measurement and control. It offers multiple input/output options, including IO-Link, NPN/PNP, and analogue current/voltage, allowing for versatile integration into various systems. With a responsiveness of 0.5 seconds or less, it ensures quick adjustments to air flow, and provides flow rate accuracy of ± 5% F.S. for reliable performance.
Quick responsiveness of 0.5 seconds or less, ensuring fast adjustments for optimal air flow control
3-screen display
Related links
- SMC PF2A551 Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- SMC PF2MC Series Digital Flow Switch Flow Sensor for Air 500L/min Max
- SMC PFMB7501 Series Integrated Display Flow Switch for Air 500L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 500L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor, 500L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
