SMC PF2MC Series Digital Flow Switch Flow Sensor for Air, 5L/min Min, 500L/min Max
- RS Stock No.:
- 456-824
- Mfr. Part No.:
- PF2MC7501-F04-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€403.18
(exc. VAT)
€495.91
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €403.18 |
*price indicative
- RS Stock No.:
- 456-824
- Mfr. Part No.:
- PF2MC7501-F04-F
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 500L/min | |
| Housing Material | Aluminium, PPS, Gold, Hydrogenated Nitrile Butadiene Rubber, 304 Stainless Steel, Germanium Tetrafluoride, Silicon | |
| Connection Type | M8 | |
| Maximum Pressure | 1.2MPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UL (CSA), CE, EMC | |
| Series | PF2MC | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 500L/min | ||
Housing Material Aluminium, PPS, Gold, Hydrogenated Nitrile Butadiene Rubber, 304 Stainless Steel, Germanium Tetrafluoride, Silicon | ||
Connection Type M8 | ||
Maximum Pressure 1.2MPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UL (CSA), CE, EMC | ||
Series PF2MC | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Related links
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 500L/min Max
- SMC PFMB7501 Series Integrated Display Flow Switch for Air 500L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Gas Water 40L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor, 500L/min Max
- SMC PF2A551 Series Flow Sensor Flow Sensor for Air 500L/min Max
- SMC IN502-44 Series Flow Sensor Flow Sensor for Air 500L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
