SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution, Water, 5L/min Min, 40L/min Max
- RS Stock No.:
- 402-804
- Mfr. Part No.:
- PF3W740-F06-FTN-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€602.76
(exc. VAT)
€741.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.76 |
*price indicative
- RS Stock No.:
- 402-804
- Mfr. Part No.:
- PF3W740-F06-FTN-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Ethylene Glycol Aqueous Solution, Water | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 40L/min | |
| Housing Material | Fluorelastomer, Polyphenylene Sulphide, Chlorinated Polyvinyl Chloride | |
| Maximum Pressure | 1.5MPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61131-9 | |
| Series | PF3W740 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Ethylene Glycol Aqueous Solution, Water | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 40L/min | ||
Housing Material Fluorelastomer, Polyphenylene Sulphide, Chlorinated Polyvinyl Chloride | ||
Maximum Pressure 1.5MPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61131-9 | ||
Series PF3W740 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF3W digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The PF3W series has been improved both in design and operating performance over the PF2W flow switch. Depending on the selected model, the PF3W is up to 40% smaller in volume, offering improved piping space and flexibility. Further improvements include the addition of 2 screens, incorporating 3 color numerical displays which can also be rotated in both clockwise and counter-clockwise directions, thereby offering even better display visibility during operation.
PVC piping type
Integrated type
RoHS and CE compliant
Related links
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 40L/min Max
- SMC PF3W721 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 50L/min Min, 250L/min
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
- SMC PF2W740 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 10L/min Min, 100L/min
- SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Gas Water 40L/min Max
