SMC PF2A710 Series Flow Sensor Flow Sensor for Air, 1L/min Min, 10L/min Max
- RS Stock No.:
- 402-821
- Mfr. Part No.:
- PF2A710-F02-67N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€503.35
(exc. VAT)
€619.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.35 |
*price indicative
- RS Stock No.:
- 402-821
- Mfr. Part No.:
- PF2A710-F02-67N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | Polycarbonate, Thermoplastic Polyester, Nickel Plated Brass, ABS | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2A710 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material Polycarbonate, Thermoplastic Polyester, Nickel Plated Brass, ABS | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2A710 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch with an integrated sensor, designed for air applications. Its advanced features ensure precise monitoring and reliable performance in pneumatic systems.
Compact design suitable for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for efficient monitoring and control in automation setups
Related links
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10.5L/min Max
- RS PRO Air Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 10L/min Max
- Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- SMC IFW Series Switch Flow Switch for Liquid 10L/min Max
