SMC IFW510 Series Flow Sensor Flow Sensor for Water, 1L/min Min, 10L/min Max
- RS Stock No.:
- 458-521
- Mfr. Part No.:
- EIFW510-04-10-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€188.46
(exc. VAT)
€231.81
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €188.46 |
*price indicative
- RS Stock No.:
- 458-521
- Mfr. Part No.:
- EIFW510-04-10-Q
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | Stainless Steel, SPCD, 304 Stainless Steel, Copper Alloy, PBP, C3604B (Free-Cutting Brass), C2700W (60/40 Brass Alloy), XM7 Stainless Steel, ADC12, SPCC, BC6 | |
| Connection Type | Threaded Connection | |
| Maximum Pressure | 1.75MPa | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | 5°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | JISB2301, JISB3452, JISB2302 | |
| Series | IFW510 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material Stainless Steel, SPCD, 304 Stainless Steel, Copper Alloy, PBP, C3604B (Free-Cutting Brass), C2700W (60/40 Brass Alloy), XM7 Stainless Steel, ADC12, SPCC, BC6 | ||
Connection Type Threaded Connection | ||
Maximum Pressure 1.75MPa | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature 5°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals JISB2301, JISB3452, JISB2302 | ||
Series IFW510 | ||
- COO (Country of Origin):
- JP
Related links
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid 10L/min Max
- SMC IFW Series Switch Flow Switch for Liquid 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- RS PRO Air Flow Sensor for Air 10L/min Max
- Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid 10L/min Max
