SMC PF2MC72 Series Digital Flow Sensor Flow Sensor for Air, 1L/min Min, 100L/min Max
- RS Stock No.:
- 402-832
- Mfr. Part No.:
- PF2M711-C8-L4
- Manufacturer:
- SMC
Subtotal (1 unit)*
€252.04
(exc. VAT)
€310.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.04 |
*price indicative
- RS Stock No.:
- 402-832
- Mfr. Part No.:
- PF2M711-C8-L4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 100L/min | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65, IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2MC72 | |
| Standards/Approvals | CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 100L/min | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65, IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2MC72 | ||
Standards/Approvals CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch is designed for precise flow monitoring of gases such as dry air, nitrogen, carbon dioxide, and argon. It features a 2-colour display for clear status indication and comes with an optional flow adjustment valve for fine-tuning the flow rate. The IO-Link connectivity allows for seamless integration and data exchange with industrial automation systems.
Flow adjustment valve option for precise control and customization of flow rates
Flow ratio 100:1
Related links
- SMC PF2M7 Series Digital Flow Switch Flow Switch 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor for Air, 100L/min Max
- SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 10L/min Min, 100L/min
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
