SMC PF2MC7102 Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 402-839
- Mfr. Part No.:
- PF2MC7102-F04-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€411.03
(exc. VAT)
€505.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.03 |
*price indicative
- RS Stock No.:
- 402-839
- Mfr. Part No.:
- PF2MC7102-F04-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Pressure | 1.2MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2MC7102 | |
| Standards/Approvals | CE, UL (CSA), RoHS, EMC | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Maximum Pressure 1.2MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2MC7102 | ||
Standards/Approvals CE, UL (CSA), RoHS, EMC | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch is designed for precise flow monitoring of dry air and nitrogen (N2). It features a 3-colour, 3-screen display for easy and clear flow status indication, with outputs including NPN/PNP, analogue (voltage/current), and external input for versatile integration with various control systems.
IP65 rated
Flow ratio 100:1
Related links
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Water 35.3L/min Max
- SMC PFMB7 Series Flow Switch Flow Sensor for Gas Liquid 10L/min Min, 1000L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor for Air 1000L/min Max
- SMC PF3A801H Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
