SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water, 0.8L/min Min, 70.6L/min Max
- RS Stock No.:
- 402-843
- Mfr. Part No.:
- PF2MC7202-F06-L4
- Manufacturer:
- SMC
Subtotal (1 unit)*
€432.76
(exc. VAT)
€532.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.76 |
*price indicative
- RS Stock No.:
- 402-843
- Mfr. Part No.:
- PF2MC7202-F06-L4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.8L/min | |
| Maximum Flow Rate | 70.6L/min | |
| Maximum Pressure | 1.2MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2MC7202 | |
| Standards/Approvals | UL (CSA), EMC, RoHS, CE | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.8L/min | ||
Maximum Flow Rate 70.6L/min | ||
Maximum Pressure 1.2MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2MC7202 | ||
Standards/Approvals UL (CSA), EMC, RoHS, CE | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch is designed for precise flow monitoring of dry air and nitrogen (N2). It features a 3-colour, 3-screen display for easy and clear flow status indication, with outputs including NPN/PNP, analogue (voltage/current), and external input for versatile integration with various control systems.
IP65 rated
Flow ratio 100:1
Related links
- SMC PFMV530 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
- SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water 17.7L/min Max
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Water 35.3L/min Max
- SMC PF2MC72 Series Digital Flow Sensor Flow Sensor for Air 100L/min Max
- ifm electronic SD Series Industrial Gas Counter Flow Sensor 250L/min Max
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Liquid 9L/min Max
- ifm electronic SD5 Series Industrial Gas Counter Counter for Helium 83.4L/min Max
