SMC PF2W520 Series Flow Sensor Flow Sensor for Water, 2L/min Min, 16L/min Max
- RS Stock No.:
- 402-849
- Mfr. Part No.:
- PF2W520-F04N-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
€438.11
(exc. VAT)
€538.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.11 |
*price indicative
- RS Stock No.:
- 402-849
- Mfr. Part No.:
- PF2W520-F04N-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 16L/min | |
| Housing Material | Nickel Plated Brass, ABS, Polycarbonate, Thermoplastic Polyester | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Series | PF2W520 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 16L/min | ||
Housing Material Nickel Plated Brass, ABS, Polycarbonate, Thermoplastic Polyester | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
Series PF2W520 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow meter is engineered to provide precise pressure measurement and control, making it an essential component for fluid power applications. This product integrates advanced sensing technology with robust construction, ensuring reliability in demanding environments. Designed for versatility, it features compatibility with various pneumatic circuits, enhancing operational efficiency. With an emphasis on simplicity, setup and maintenance are streamlined, allowing for quick adaptation in dynamic workplace settings. The ergonomic design facilitates easy integration, making it an ideal choice for engineers seeking quality and performance in automation.
Delivers accurate pressure readings for enhanced process control
Compact design allows for installation in tight spaces
Robust construction guarantees longevity even in harsh conditions
User-friendly interface simplifies adjustments and monitoring
Versatile compatibility with multiple pneumatic systems
Lightweight build reduces installation strain
Maintains performance consistency to support critical applications
Easily adjustable settings cater to varied operational needs
Related links
- SMC PF2W520 Series Flow Sensor Flow Sensor for Water 16L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Water 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
