SMC PF2W704 Series Flow Sensor Flow Sensor for Water, 0.35L/min Min, 4.5L/min Max
- RS Stock No.:
- 402-852
- Mfr. Part No.:
- PF2W704-F03-27N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€546.75
(exc. VAT)
€672.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.75 |
*price indicative
- RS Stock No.:
- 402-852
- Mfr. Part No.:
- PF2W704-F03-27N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.35L/min | |
| Maximum Flow Rate | 4.5L/min | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65, IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA, RoHS | |
| Series | PF2W704 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.35L/min | ||
Maximum Flow Rate 4.5L/min | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65, IP40 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA, RoHS | ||
Series PF2W704 | ||
- COO (Country of Origin):
- JP
The SMC Series PF2A Flow switch is designed for a water applications. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.
Digital water flow meter with remote sensor
Output for display unit with or without analogue output
Related links
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2A7 Series Integrated Display Flow Sensor for Air 100 L/min Max
- SMC 4L/min 0.1875 in Pipe 24V dc
- SMC PF2W3 Series Remote Type Display Flow Switch for Liquid 110L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
