SMC PF2W704 Series Flow Sensor Flow Sensor for Water, 0.35L/min Min, 4.5L/min Max
- RS Stock No.:
- 402-854
- Mfr. Part No.:
- PF2W704-F03-67N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€546.75
(exc. VAT)
€672.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.75 |
*price indicative
- RS Stock No.:
- 402-854
- Mfr. Part No.:
- PF2W704-F03-67N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.35L/min | |
| Maximum Flow Rate | 4.5L/min | |
| Housing Material | Stainless Steel, Polyethylene Terephthalate, Nitrile Butadiene Rubber, Polybutylene Terephthalate, Die Cast Aluminium, CR | |
| Maximum Pressure | 1.0MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Series | PF2W704 | |
| Current Rating | 70mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.35L/min | ||
Maximum Flow Rate 4.5L/min | ||
Housing Material Stainless Steel, Polyethylene Terephthalate, Nitrile Butadiene Rubber, Polybutylene Terephthalate, Die Cast Aluminium, CR | ||
Maximum Pressure 1.0MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE, UKCA | ||
Series PF2W704 | ||
Current Rating 70mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow meter is designed to elevate performance standards in various applications. Its intelligent design seamlessly integrates into existing systems, enhancing efficiency and reliability. Crafted with precision, this unit boasts robust materials that ensure longevity and durability even in demanding environments. With an emphasis on user-friendly installation, it supports quick setup and operation, promising a hassle-free experience for technicians and engineers alike. This product stands out by merging advanced technology with practical functionality, making it an indispensable choice for those seeking effective solutions in pneumatic automation.
Features a compact design to optimise space in installation areas
Incorporates advanced materials that resist wear and tear
Equipped with an intuitive interface for simplified operation
Designed for high performance, even in challenging conditions
Supports a broad range of applications, ensuring versatility
Provides reliable performance with minimal downtime
Includes energy-efficient technology for reduced operational costs
Facilitates easy maintenance to enhance longevity
Related links
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Air Gas 4L/min Max
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF2W740 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 52.5L/min Max
