SMC PF2D Series Digital Flow Switch Flow Sensor for Air, 2.5L/min Min, 45L/min Max
- RS Stock No.:
- 456-823
- Mfr. Part No.:
- PF2D540-19-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1,021.59
(exc. VAT)
€1,256.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.59 |
*price indicative
- RS Stock No.:
- 456-823
- Mfr. Part No.:
- PF2D540-19-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 2.5L/min | |
| Maximum Flow Rate | 45L/min | |
| Housing Material | Nitrile Butadiene Rubber, Aluminium Alloy, Polybutylene Terephthalate | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2D | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 2.5L/min | ||
Maximum Flow Rate 45L/min | ||
Housing Material Nitrile Butadiene Rubber, Aluminium Alloy, Polybutylene Terephthalate | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2D | ||
Standards/Approvals CE, UKCA, RoHS | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for deionized water and chemical liquids. Its advanced features ensure precise monitoring and reliable performance in specialized pneumatic systems.
Compact and efficient design for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for accurate flow measurement and control in automation setups
Related links
- SMC PF2D Series Flow Switch Flow Switch for Water 4L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 52.5L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 25L/min Max
- SMC LFE Series Digital Flow Switch Flow Switch for Water 120L/min Max
- SMC SFB100 series 0.01 μm Rc 1/4 in 0.99 Mpa Filter 45L/min max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 105L/min Max
- Gems Sensors FT-210 Series Turbine Flow Sensor for Liquid 2.5L/min Max
