ifm electronic SA4320 Series Flow Sensor Flow Sensor for Air, 0m/s Min, 30m/s Max

Subtotal (1 unit)*

€493.54

(exc. VAT)

€607.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€493.54

*price indicative

RS Stock No.:
596-082
Mfr. Part No.:
SA4320
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

0m/s

Maximum Flow Rate

30m/s

Housing Material

Fibreglass Reinforced PBT GF30, Fibreglass Reinforced PBT GF20, 316L Stainless Steel

Connection Type

Clamp Adapter

Maximum Pressure

5MPa

Minimum Media Temperature

-20°C

IP Rating

IP67, IP65

Maximum Supply Voltage

30V dc

Maximum Media Temperature

100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

SA4320

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60947-5-9, UL, DIN EN 60068-2-6

Current Rating

250mA

COO (Country of Origin):
DE
The ifm electronic flow sensor is designed for precise monitoring of airflow in various applications. Boasting a robust calorimetric measuring principle, it offers exceptional accuracy and reliability across a wide range of media temperatures from -20 to 100°C. With a compact design featuring a cylindrical housing and a clamp adapter for easy installation, this device ensures optimal performance even in challenging conditions. Its versatile range of outputs including digital, analog, and frequency signals make it ideal for integration into diverse systems. The sensor’s exceptional build quality, complete with gold-plated contacts, ensures durability and superior response, catering to applications in a variety of industrial environments.

Calorimetric measuring principle provides reliable airflow detection

Compatible with media temperatures ranging from -20 to 100°C

Features both digital and analogue outputs for flexible integration

Equipped with a clamp adapter for seamless installation in pipe diameters of 15 to 400 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy