ifm electronic SA4 Series Flow Sensor for Gas, Liquid, 0 m/s Min, 200 m/s Max
- RS Stock No.:
- 596-507
- Mfr. Part No.:
- SA4104
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€441.25
(exc. VAT)
€542.74
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.25 |
*price indicative
- RS Stock No.:
- 596-507
- Mfr. Part No.:
- SA4104
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0 m/s | |
| Maximum Flow Rate | 200 m/s | |
| Supply Voltage | 18 → 30 V | |
| Series | SA4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0 m/s | ||
Maximum Flow Rate 200 m/s | ||
Supply Voltage 18 → 30 V | ||
Series SA4 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor offers precise measurement and monitoring for various fluids, making it an essential tool for optimizing fluid management in industrial applications. Designed with advanced calorimetric technology, this reliable instrument ensures accurate readings across a broad temperature range of -20 to 100 °C and a pressure rating of up to 50 bar. With its robust construction and gold-plated contacts, this sensor delivers exceptional durability and performance against diverse media, including water, glycol solutions, air, and oils. Its innovative design integrates a user-friendly display and multiple programmable settings, enabling seamless adaptation to varying operational requirements, thereby enhancing efficiency and productivity.
Calorimetric measuring principle for high accuracy in flow monitoring
Supports temperatures from -20 to 100 °C and pressures up to 50 bar
Two scalable analogue current outputs provide flexibility for integration
Gold-plated contacts improve conductivity and reduce wear
Supports temperatures from -20 to 100 °C and pressures up to 50 bar
Two scalable analogue current outputs provide flexibility for integration
Gold-plated contacts improve conductivity and reduce wear
Related links
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 200 m/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF2 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF1 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF Series Flow Sensor for Gas 3 cm/s Min, 300 cm/s Max
- ifm electronic SP3 Series Flow Sensor for Gas 100 cm/s Min, 15000 cm/s Max
