ifm electronic SA6014 Series Flow Sensor Flow Sensor for Air, Glycol Solutions, Oil, Water

Subtotal (1 unit)*

€466.44

(exc. VAT)

€573.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€466.44

*price indicative

RS Stock No.:
596-084
Mfr. Part No.:
SA6014
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Air, Glycol Solutions, Oil, Water

Device Type

Flow Sensor

Housing Material

Fibreglass Reinforced PBT GF30, 316L Stainless Steel, 301 Stainless Steel, Fibreglass Reinforced PBT GF20

Connection Type

1/2 in NPT External Thread

Maximum Pressure

10MPa

Minimum Media Temperature

104°F

IP Rating

IP67, IP65

Maximum Supply Voltage

30V dc

Maximum Media Temperature

104°F

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

176°F

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9, UL

Series

SA6014

Current Rating

100mA

The ifm electronic flow sensor offers precise measurement and monitoring for various fluids including water, glycol solutions, and oils. This advanced device utilizes a calorimetric measuring principle, ensuring enhanced accuracy across a range of media and temperatures from -4°F to 194°F. With a robust housing made of stainless steel and a threaded connection for durability, it is suitable for both industrial and commercial applications. This sensor features a user-friendly 6 x LED display for instant feedback and is compatible with flexible analogue output options, making it an ideal choice for dynamic flow monitoring solutions.

Calorimetric measuring principle ensures high accuracy and fast response times

Versatile for many media types, supporting low- and high-viscosity oils

Compact design with stainless steel housing for durability and protection

Multiple analogue outputs allow for versatile integration into existing systems

Related links