ifm electronic SBG346 Series Flow Sensor Flow Sensor, 20L/min Min, 200L/min Max
- RS Stock No.:
- 596-685
- Mfr. Part No.:
- SBG357
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€545.69
(exc. VAT)
€671.20
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €545.69 |
*price indicative
- RS Stock No.:
- 596-685
- Mfr. Part No.:
- SBG357
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Housing Material | Polyamide, Polyphenylene Sulfide, Anodised Aluminium, Brass Chemically Nickel Plated | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | G 1 1/4 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67, IP65 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, UL, DIN EN 60068-2-6 | |
| Series | SBG346 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Housing Material Polyamide, Polyphenylene Sulfide, Anodised Aluminium, Brass Chemically Nickel Plated | ||
Maximum Flow Rate 200L/min | ||
Connection Type G 1 1/4 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67, IP65 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, UL, DIN EN 60068-2-6 | ||
Series SBG346 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 100L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- ifm electronic SBG457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SBG257 Series Flow Transmitter Flow Sensor 200L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
