ifm electronic SV3051 Series Vortex Flow Meter Flow Meter for Water, 0.5L/min Min, 10L/min Max
- RS Stock No.:
- 596-791
- Mfr. Part No.:
- SV3051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
- Plus 22 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 596-791
- Mfr. Part No.:
- SV3051
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 0.5L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | |
| Connection Type | G 1/2 External Thread | |
| Maximum Pressure | 3.25MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 33V dc | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27 | |
| Series | SV3051 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 0.5L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | ||
Connection Type G 1/2 External Thread | ||
Maximum Pressure 3.25MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 33V dc | ||
IP Rating IP65 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27 | ||
Series SV3051 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- CH
Related links
- ifm electronic SV3151 Series Vortex Flow Meter Flow Meter for Water 10L/min Max
- ifm electronic SV4151 Series Vortex Flow Meter Flow Meter for Water 15L/min Max
- ifm electronic SV6151 Series Vortex Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SV4051 Series Vortex Flow Meter Flow Meter for Water 15L/min Max
- ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water 20L/min Max
- ifm electronic SV8051 Series Vortex Flow Meter Flow Meter for Water 150L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- ifm electronic SV7151 Series Vortex Flow Meter Flow Meter for Water 85L/min Max
