ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-415
- Mfr. Part No.:
- SF5201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€243.08
(exc. VAT)
€298.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.08 |
*price indicative
- RS Stock No.:
- 596-415
- Mfr. Part No.:
- SF5201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 100°C | |
| Series | SF5201 | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 100°C | ||
Series SF5201 | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed specifically for seamless integration with evaluation units, providing reliable measurement in both high-temperature environments and diverse media types, including liquids and gases. With an impressive medium temperature range of -25 to 80°C and a pressure rating of up to 30 bar, this sensor is engineered to deliver exceptional performance. Its IP67 protection ensures durability in challenging conditions, while the robust stainless steel housing enhances longevity. The sensor features precise settings for both liquids and gases, making it an ideal choice for various industrial applications where accurate flow measurement is critical.
Threaded connection with M18 x 1.5 internal thread for secure installation
Measuring and setting ranges tailored for both liquids (3 to 300 cm/s) and gases (200 to 3000 cm/s)
High sensitivity settings for liquids ranging from 3 to 60 cm/s and for gases from 200 to 800 cm/s
Response times as quick as 1 to 10 seconds for timely measurements
Related links
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
