ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-271
- Mfr. Part No.:
- SF6200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€286.84
(exc. VAT)
€352.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.84 |
*price indicative
- RS Stock No.:
- 596-271
- Mfr. Part No.:
- SF6200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6 | |
| Series | SF6200 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6 | ||
Series SF6200 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is specifically designed for seamless integration with evaluation units, making it an ideal choice for monitoring flow rates in both liquids and gases. Featuring a robust cylindrical housing crafted from stainless steel, this sensor is engineered for high-temperature applications, operating effectively within a medium temperature range of -25°C to 80°C. Its versatility is enhanced by a significant pressure rating of 30 bar, accommodating various operational demands. With gold-plated contacts ensuring reliable connectivity and a compact probe length that can be adjusted between 15 to 156 mm, the SF6200 is tailored for precision measurement in industrial settings, providing reliable data and optimizing process control.
IP67 rated for protection against dust and water ingress
Compatible with VS3000 control monitors for streamlined operation
Supports a response time within 1 to 10 seconds for both liquids and gases
Shock resistant up to 40 g and vibration resistant up to 10 g for durable performance
Related links
- ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5003 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
