ifm electronic SBM Series Flow Transmitter Transmitter, 0.3L/min Min, 25L/min Max
- RS Stock No.:
- 596-554
- Mfr. Part No.:
- SBM613
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€358.96
(exc. VAT)
€441.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.96 |
*price indicative
- RS Stock No.:
- 596-554
- Mfr. Part No.:
- SBM613
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Transmitter | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0.3L/min | |
| Maximum Flow Rate | 25L/min | |
| Connection Type | G 3/4 External Thread | |
| Maximum Pressure | 15bar | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 180°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | |
| Series | SBM | |
| Current Rating | 20mA, 4mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Transmitter | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0.3L/min | ||
Maximum Flow Rate 25L/min | ||
Connection Type G 3/4 External Thread | ||
Maximum Pressure 15bar | ||
Maximum Supply Voltage 24V | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 180°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | ||
Series SBM | ||
Current Rating 20mA, 4mA | ||
- COO (Country of Origin):
- DE
The ifm electronic measurement insert for flow transmitters combines advanced technology with integrated backflow prevention to ensure reliable flow measurement in various fluid applications. Designed for liquids such as water and glycol solutions, this device operates within a temperature range of 10 to 180 °C and can withstand pressures of up to 15 bar. With an analogue current output that ranges from 4 to 20 mA and built-in short-circuit and overload protection, this insert is ideal for precise and consistent performance in demanding industrial environments. The robust design, featuring high-quality materials, ensures durability and longevity, making it a suitable choice for various measurement tasks.
Integrated backflow prevention design enhances reliability in flow monitoring
Suitable for a range of liquid media, including water and glycol solutions
Wide measuring range from 0.3 to 25 l/min accommodates various flow conditions
Analogue output provides seamless integration with existing systems for easy monitoring
Related links
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBU323 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBU623 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBY433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
- ifm electronic SBT Series Flow Transmitter Flow Sensor for Liquid 50L/min Max
