ifm electronic SP3 Series Flow Sensor for Gas, Liquid, 100 cm/s Min, 15000 cm/s Max

Subtotal (1 unit)*

€340.58

(exc. VAT)

€418.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€340.58

*price indicative

RS Stock No.:
596-622
Mfr. Part No.:
SP321A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Gas, Liquid

Device Type

Flow Sensor

Minimum Flow Rate

100 cm/s

Maximum Flow Rate

15000 cm/s

Series

SP3

COO (Country of Origin):
DE
The ifm electronic flow sensor is designed for seamless integration with evaluation units, providing precise measurement for both liquids and gases. With a robust threaded connection and a temperature range of -20 to 70°C, this sensor ensures reliable performance in various environments. Its advanced technology caters to diverse applications, making it essential for effective flow monitoring in industrial settings. Protecting against environmental challenges, the flow sensor is rated IP 65 and IP 67, ensuring durability across various operating conditions. User-friendly features enhance the sensor's appeal, guaranteeing satisfaction and efficiency in fluid measurement tasks.

Suitable for measuring flow rates of both liquids and gases
Specifically designed with a threaded connection for easy installation
Delivers precise flow measurement across a wide temperature range of -20 to 70°C
Offers a pressure rating of 30 bar, suitable for various applications

Related links