ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-496
- Mfr. Part No.:
- SF220A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€320.41
(exc. VAT)
€394.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.41 |
*price indicative
- RS Stock No.:
- 596-496
- Mfr. Part No.:
- SF220A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 2000cm/s | |
| Connection Type | G 1/4 External Thread | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DMT 03 ATEX E091, DIN IEC 68-2-27, IECEX BVS 06.0007, DIN IEC 68-2-6 | |
| Series | SF220A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 2000cm/s | ||
Connection Type G 1/4 External Thread | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DMT 03 ATEX E091, DIN IEC 68-2-27, IECEX BVS 06.0007, DIN IEC 68-2-6 | ||
Series SF220A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is engineered for seamless integration with evaluation units, providing precise flow measurement for both liquids and gases. Designed with a robust stainless steel casing, it operates efficiently within a temperature range of -20 to 70°C and supports pressures up to 30 bar. With an innovative threaded connection and compact probe length of 12 mm, it ensures accurate readings across various applications. Whether monitoring liquids or gases, this sensor excels in delivering reliability and accuracy, essential for industrial automation.
Exceptional accuracy with a temperature gradient response of 15 K/min
Fast response time ranging from 1 to 10 seconds for quick data capture
IP67 protection rating ensures durability in challenging environments
Shock resistance capable of withstanding 40 g conditions, offering enhanced reliability
Related links
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
