ifm electronic SM4000 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.005L/min Min, 3L/min Max

Subtotal (1 unit)*

€796.02

(exc. VAT)

€979.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€796.02

*price indicative

RS Stock No.:
596-684
Mfr. Part No.:
SM4000
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Product Type

Flow Meter

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.005L/min

Housing Material

Fluorelastomer, Fibreglass Reinforced PBT GF20, TPE, Polycarbonate, 316L Stainless Steel

Maximum Flow Rate

3L/min

Connection Type

G 1/4 External Thread

Maximum Pressure

1MPa

Minimum Media Temperature

40°C

Maximum Supply Voltage

30V dc

IP Rating

IP67

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60947-5-9

Series

SM4000

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is an advanced solution designed for accurate measurement of conductive liquids, delivering exceptional reliability in industrial applications. With a measuring range of 5 to 3000 ml/min, this flow meter ensures precise monitoring of fluid flow rates, making it ideal for totalization functions. Its robust design accommodates liquid media, including water and hydrous substances, featuring a process connection for seamless installation. The device also offers rich electrical connectivity options and protection against reverse polarity, ensuring integration into various systems with ease. A high degree of accuracy is preserved through its sophisticated response time capabilities and dynamic monitoring features, providing peace of mind even in demanding environments.

Robust magnetic-inductive measuring principle ensures precise flow measurement

Two digital and one analogue output enable versatile integration into diverse applications

Operating voltage range of 18 to 30 V DC allows compatibility with multiple systems

IP67 rated housing guarantees reliable operation in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy