ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid, 80 gph Min, 4800 gph Max

Subtotal (1 unit)*

€1,021.74

(exc. VAT)

€1,256.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,021.74

*price indicative

RS Stock No.:
596-759
Mfr. Part No.:
SM9601
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter5

Minimum Flow Rate

80 gph

Maximum Flow Rate

4800 gph

Supply Voltage

32 V dc

Series

SM

COO (Country of Origin):
DE

DPO / MSO3000 series digital phosphor oscilloscope


Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver

Supplied with

P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.
The ifm electronic magnetic-inductive flow meter SM9601 is designed to provide precise measurement of conductive liquids, making it ideal for a variety of industrial applications. With an extensive measuring range of 80 to 4800 gph and robust features such as empty pipe detection and totalizer function, this flow meter ensures reliable performance in demanding environments. Its construction from high-quality stainless steel and protective features like IP 65 and IP 67 ratings ensure durability and protection against harsh conditions. With options for both digital and analogue outputs, users can easily integrate it into existing systems for effective monitoring and control.

Robust design with stainless steel housing and a variety of wetted materials for enhanced durability
Wide measuring range of 80 to 4800 gph, enabling versatility across different applications
Empty pipe detection to prevent damage and ensure operational reliability
Configurable digital and analogue outputs, facilitating easy integration into control systems


DPO / MSO3000 series digital phosphor oscilloscope

Related links