ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.1L/min Min, 25L/min Max
- RS Stock No.:
- 596-789
- Mfr. Part No.:
- SM6604
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€761.68
(exc. VAT)
€936.87
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €761.68 |
*price indicative
- RS Stock No.:
- 596-789
- Mfr. Part No.:
- SM6604
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.1L/min | |
| Housing Material | Thermoplastic Elastomer, Fibreglass Reinforced PBT GF20, Polycarbonate, 316L Stainless Steel, Fluorelastomer | |
| Maximum Flow Rate | 25L/min | |
| Connection Type | Rc 1/2 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | |
| Series | SM6604 | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.1L/min | ||
Housing Material Thermoplastic Elastomer, Fibreglass Reinforced PBT GF20, Polycarbonate, 316L Stainless Steel, Fluorelastomer | ||
Maximum Flow Rate 25L/min | ||
Connection Type Rc 1/2 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | ||
Series SM6604 | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SM6400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
- ifm electronic SM6404 Series Magnetic Inductive Flow Meter Flow Meter for Water 25L/min Max
- ifm electronic SM6500 Series Magnetic Inductive Flow Meter Flow Meter for Water 25L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 4500L/min Max
- ifm electronic SB3233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB2233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
