ifm electronic SBU324 Series Flow Sensor Flow Sensor, 0.3L/min Min, 50L/min Max
- RS Stock No.:
- 596-840
- Mfr. Part No.:
- SBU324
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€805.81
(exc. VAT)
€991.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €805.81 |
*price indicative
- RS Stock No.:
- 596-840
- Mfr. Part No.:
- SBU324
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.3L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Anodised Aluminium, Polyamide | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 20MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | |
| Series | SBU324 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.3L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Anodised Aluminium, Polyamide | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 20MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 | ||
Series SBU324 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor with integrated backflow prevention is designed to optimize the efficiency of liquid flow systems in various applications such as machine tools. This robust device operates effectively within a temperature range of 0 to 60°C and is engineered to withstand pressures of up to 200 bar. Featuring a PNP output signal and short-circuit protection, it delivers precise measurements with an impressive response time of less than 0.01 seconds. The product's durable construction ensures longevity, making it an ideal choice for demanding industrial environments.
Compact dimensions of 167 x 80 x 40 mm facilitate space-saving installation
A weight of 764 grams adds stability during operation
Protection class IP 65 and IP 67 ensures reliable operation in challenging conditions
Highly accurate measuring error of ± 5% ensures reliability in output
Related links
- ifm electronic SBU624 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBU323 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBU623 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
- ifm electronic SBG334 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBY334 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
